
MMSZ5236B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5236B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5236B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5236B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5236B_R1_00001 |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5236BT1G | onsemi | 62 378 | MMSZ5236BT1GOSCT-ND | 3,57000 Kč | Direct |
| BZT52B7V5-E3-08 | Vishay General Semiconductor - Diodes Division | 2 922 | BZT52B7V5-E3-08GICT-ND | 9,66000 Kč | Similar |
| BZT52B7V5-G3-18 | Vishay General Semiconductor - Diodes Division | 8 735 | 112-BZT52B7V5-G3-18CT-ND | 7,98000 Kč | Similar |
| BZT52C7V5-E3-08 | Vishay General Semiconductor - Diodes Division | 15 659 | 112-BZT52C7V5-E3-08CT-ND | 9,45000 Kč | Similar |
| BZT52C7V5-G3-08 | Vishay General Semiconductor - Diodes Division | 14 500 | 112-BZT52C7V5-G3-08CT-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,44096 Kč | 3 968,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 100 | 1,19480 Kč | 119,48 Kč |
| 500 | 0,86470 Kč | 432,35 Kč |
| 1 000 | 0,75698 Kč | 756,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 100 | 0,79790 Kč | 79,79 Kč |
| 500 | 0,75592 Kč | 377,96 Kč |
| 1 000 | 0,71393 Kč | 713,93 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

