
MMSZ5231BS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5231BS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5231BS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5231BS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5231BS_R1_00001 |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,46443 Kč | 2 322,15 Kč |
| 10 000 | 0,41333 Kč | 4 133,30 Kč |
| 15 000 | 0,38722 Kč | 5 808,30 Kč |
| 25 000 | 0,35786 Kč | 8 946,50 Kč |
| 35 000 | 0,34044 Kč | 11 915,40 Kč |
| 50 000 | 0,32351 Kč | 16 175,50 Kč |
| 125 000 | 0,28631 Kč | 35 788,75 Kč |
| 250 000 | 0,26331 Kč | 65 827,50 Kč |
| 500 000 | 0,24397 Kč | 121 985,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 100 | 1,06670 Kč | 106,67 Kč |
| 500 | 0,76894 Kč | 384,47 Kč |
| 1 000 | 0,67236 Kč | 672,36 Kč |
| 2 000 | 0,59057 Kč | 1 181,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 0,88190 Kč | 88,19 Kč |
| 500 | 0,79792 Kč | 398,96 Kč |
| 1 000 | 0,71393 Kč | 713,93 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

