
MMSZ5231B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5231B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5231B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5231B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5231B_R1_00001 |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,27040 Kč | 127,04 Kč |
| 500 | 0,92014 Kč | 460,07 Kč |
| 1 000 | 0,80632 Kč | 806,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66067 Kč | 1 982,01 Kč |
| 6 000 | 0,58696 Kč | 3 521,76 Kč |
| 9 000 | 0,54935 Kč | 4 944,15 Kč |
| 15 000 | 0,50700 Kč | 7 605,00 Kč |
| 21 000 | 0,48190 Kč | 10 119,90 Kč |
| 30 000 | 0,45749 Kč | 13 724,70 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

