MMSZ5230A_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,47246 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 726
Unit Price: 9,66000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,64028 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,26135 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33054 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 061
Unit Price: 9,45000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,61510 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17 067
Unit Price: 7,35000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,20783 Kč
Datasheet
Zener Diode 4.7 V 500 mW ±1.91% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5230A_R1_00001

DigiKey Part Number
3757-MMSZ5230A_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5230A_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5230A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5230A_R1_00001
Description
DIODE ZENER 4.7V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±1.91% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
19 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Series
Operating Temperature
-50°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±1.91%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5230A-AU_R1_000A1Panjit International Inc.03757-MMSZ5230A-AU_R1_000A1TR-ND0,47246 KčParametric Equivalent
BZT52-C4V7JNexperia USA Inc.01727-7756-1-ND0,00000 KčSimilar
BZT52-C4V7XNexperia USA Inc.01727-7695-1-ND0,00000 KčSimilar
BZT52B4V7-E3-08Vishay General Semiconductor - Diodes Division2 726112-BZT52B4V7-E3-08CT-ND9,66000 KčSimilar
BZT52B4V7-E3-18Vishay General Semiconductor - Diodes Division0BZT52B4V7-E3-18-ND1,64028 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,67411 Kč2 022,33 Kč
6 0000,59981 Kč3 598,86 Kč
9 0000,56191 Kč5 057,19 Kč
15 0000,51924 Kč7 788,60 Kč
21 0000,49395 Kč10 372,95 Kč
30 0000,46935 Kč14 080,50 Kč
75 0000,41531 Kč31 148,25 Kč
150 0000,38189 Kč57 283,50 Kč
300 0000,35379 Kč106 137,00 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,53300 Kč15,33 Kč
1000,79790 Kč79,79 Kč
5000,75592 Kč377,96 Kč
1 0000,71393 Kč713,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč