Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5221B_R1_00001

DigiKey Part Number
3757-MMSZ5221B_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5221B_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5221B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5221B_R1_00001
Description
DIODE ZENER 2.4V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5221B-AU_R1_000A1Panjit International Inc.1 5753757-MMSZ5221B-AU_R1_000A1CT-ND2,92000 KčParametric Equivalent
In-Stock: 1 952
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0000,47284 Kč4 255,56 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,94000 Kč19,40 Kč
1001,18670 Kč118,67 Kč
5000,85882 Kč429,41 Kč
1 0000,75184 Kč751,84 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,52200 Kč15,22 Kč
1000,79250 Kč79,25 Kč
5000,75080 Kč375,40 Kč
1 0000,70909 Kč709,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč