New Product
Bipolar (BJT) Transistor Array 2 NPN 160V 600mA 300MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT5551-AU_R1_007A1

DigiKey Part Number
3757-MMDT5551-AU_R1_007A1TR-ND - Tape & Reel (TR)
3757-MMDT5551-AU_R1_007A1CT-ND - Cut Tape (CT)
3757-MMDT5551-AU_R1_007A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT5551-AU_R1_007A1
Description
NPN HIGH VOLTAGE TRANSISTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN 160V 600mA 300MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN
Current - Collector (Ic) (Max)
600mA
Voltage - Collector Emitter Breakdown (Max)
160V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Power - Max
200mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 961
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,19200 Kč31,92 Kč
1001,98220 Kč198,22 Kč
5001,45180 Kč725,90 Kč
1 0001,27983 Kč1 279,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,06068 Kč3 182,04 Kč
6 0000,94992 Kč5 699,52 Kč
9 0000,89342 Kč8 040,78 Kč
15 0000,82985 Kč12 447,75 Kč
21 0000,79218 Kč16 635,78 Kč
30 0000,75556 Kč22 666,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč