
MMDT3946_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMDT3946_R1_00001TR-ND - Tape & Reel (TR) 3757-MMDT3946_R1_00001CT-ND - Cut Tape (CT) 3757-MMDT3946_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3946_R1_00001 |
Description | TRANS NPN/PNP 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz 225mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer Panjit International Inc. | Power - Max 225mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53447 Kč | 1 603,41 Kč |
| 6 000 | 0,47389 Kč | 2 843,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 100 | 1,03520 Kč | 103,52 Kč |
| 500 | 0,74794 Kč | 373,97 Kč |
| 1 000 | 0,65430 Kč | 654,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,02420 Kč | 202,42 Kč |
| 500 | 1,48582 Kč | 742,91 Kč |
| 1 000 | 1,31133 Kč | 1 311,33 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

