
MMDT3906_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMDT3906_R1_00001TR-ND - Tape & Reel (TR) 3757-MMDT3906_R1_00001CT-ND - Cut Tape (CT) 3757-MMDT3906_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3906_R1_00001 |
Description | TRANS 2PNP 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA |
Manufacturer Panjit International Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,77300 Kč | 17,73 Kč |
| 100 | 1,09070 Kč | 109,07 Kč |
| 500 | 0,78750 Kč | 393,75 Kč |
| 1 000 | 0,68886 Kč | 688,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56275 Kč | 1 688,25 Kč |
| 6 000 | 0,49893 Kč | 2 993,58 Kč |
| 9 000 | 0,46635 Kč | 4 197,15 Kč |
| 15 000 | 0,42967 Kč | 6 445,05 Kč |
| 21 000 | 0,40792 Kč | 8 566,32 Kč |
| 30 000 | 0,38677 Kč | 11 603,10 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

