
MMBZ5257BW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5257BW_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5257BW_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5257BW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5257BW_R1_00001 |
Description | DIODE ZENER 33V 200MW SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19892 Kč | 3 596,76 Kč |
| 6 000 | 1,07702 Kč | 6 462,12 Kč |
| 9 000 | 1,01486 Kč | 9 133,74 Kč |
| 15 000 | 0,94491 Kč | 14 173,65 Kč |
| 21 000 | 0,90347 Kč | 18 972,87 Kč |
| 30 000 | 0,86318 Kč | 25 895,40 Kč |
| 75 000 | 0,77472 Kč | 58 104,00 Kč |
| 150 000 | 0,72005 Kč | 108 007,50 Kč |
| 300 000 | 0,69451 Kč | 208 353,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 100 | 2,39170 Kč | 239,17 Kč |
| 500 | 1,76006 Kč | 880,03 Kč |
| 1 000 | 1,55553 Kč | 1 555,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 100 | 1,40690 Kč | 140,69 Kč |
| 500 | 1,30188 Kč | 650,94 Kč |
| 1 000 | 1,19689 Kč | 1 196,89 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

