
MMBZ5256B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5256B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5256B_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5256B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5256B_R1_00001 |
Description | DIODE ZENER 30V 410MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 49 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32707 Kč | 3 981,21 Kč |
| 6 000 | 1,19262 Kč | 7 155,72 Kč |
| 9 000 | 1,12405 Kč | 10 116,45 Kč |
| 15 000 | 1,04692 Kč | 15 703,80 Kč |
| 21 000 | 1,00122 Kč | 21 025,62 Kč |
| 30 000 | 0,95680 Kč | 28 704,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 100 | 2,44630 Kč | 244,63 Kč |
| 500 | 1,80204 Kč | 901,02 Kč |
| 1 000 | 1,59333 Kč | 1 593,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 100 | 1,44890 Kč | 144,89 Kč |
| 500 | 1,37536 Kč | 687,68 Kč |
| 1 000 | 1,30188 Kč | 1 301,88 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

