
MMBZ5256B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5256B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMBZ5256B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMBZ5256B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5256B-AU_R1_000A1 |
Description | DIODE ZENER 30V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 49 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54322 Kč | 1 629,66 Kč |
| 6 000 | 0,48176 Kč | 2 890,56 Kč |
| 9 000 | 0,45036 Kč | 4 053,24 Kč |
| 15 000 | 0,41503 Kč | 6 225,45 Kč |
| 21 000 | 0,39408 Kč | 8 275,68 Kč |
| 30 000 | 0,37369 Kč | 11 210,70 Kč |
| 75 000 | 0,32891 Kč | 24 668,25 Kč |
| 150 000 | 0,30120 Kč | 45 180,00 Kč |
| 300 000 | 0,27791 Kč | 83 373,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 1,05200 Kč | 105,20 Kč |
| 500 | 0,75970 Kč | 379,85 Kč |
| 1 000 | 0,66459 Kč | 664,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 100 | 0,79790 Kč | 79,79 Kč |
| 500 | 0,75592 Kč | 377,96 Kč |
| 1 000 | 0,71393 Kč | 713,93 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

