
MMBZ5254B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5254B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5254B_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5254B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5254B_R1_00001 |
Description | DIODE ZENER 27V 410MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,22873 Kč | 3 686,19 Kč |
| 6 000 | 1,10425 Kč | 6 625,50 Kč |
| 9 000 | 1,04078 Kč | 9 367,02 Kč |
| 15 000 | 0,96937 Kč | 14 540,55 Kč |
| 21 000 | 0,92706 Kč | 19 468,26 Kč |
| 30 000 | 0,88592 Kč | 26 577,60 Kč |
| 75 000 | 0,79560 Kč | 59 670,00 Kč |
| 150 000 | 0,73979 Kč | 110 968,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 100 | 2,44630 Kč | 244,63 Kč |
| 500 | 1,80204 Kč | 901,02 Kč |
| 1 000 | 1,59333 Kč | 1 593,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 100 | 1,44890 Kč | 144,89 Kč |
| 500 | 1,37536 Kč | 687,68 Kč |
| 1 000 | 1,30188 Kč | 1 301,88 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

