Zener Diode 27 V 410 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5254B_R1_00001

DigiKey Part Number
3757-MMBZ5254B_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBZ5254B_R1_00001CT-ND - Cut Tape (CT)
3757-MMBZ5254B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5254B_R1_00001
Description
DIODE ZENER 27V 410MW SOT23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 410 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
41 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 935
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,22873 Kč3 686,19 Kč
6 0001,10425 Kč6 625,50 Kč
9 0001,04078 Kč9 367,02 Kč
15 0000,96937 Kč14 540,55 Kč
21 0000,92706 Kč19 468,26 Kč
30 0000,88592 Kč26 577,60 Kč
75 0000,79560 Kč59 670,00 Kč
150 0000,73979 Kč110 968,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,92700 Kč39,27 Kč
1002,44630 Kč244,63 Kč
5001,80204 Kč901,02 Kč
1 0001,59333 Kč1 593,33 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,79300 Kč27,93 Kč
1001,44890 Kč144,89 Kč
5001,37536 Kč687,68 Kč
1 0001,30188 Kč1 301,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč