Zener Diode 20 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5250BW_R1_00001

DigiKey Part Number
3757-MMBZ5250BW_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBZ5250BW_R1_00001CT-ND - Cut Tape (CT)
3757-MMBZ5250BW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5250BW_R1_00001
Description
DIODE ZENER 20V 200MW SOT323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,19892 Kč3 596,76 Kč
6 0001,07702 Kč6 462,12 Kč
9 0001,01486 Kč9 133,74 Kč
15 0000,94491 Kč14 173,65 Kč
21 0000,90347 Kč18 972,87 Kč
30 0000,86318 Kč25 895,40 Kč
75 0000,77472 Kč58 104,00 Kč
150 0000,72005 Kč108 007,50 Kč
300 0000,69451 Kč208 353,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,84300 Kč38,43 Kč
1002,39170 Kč239,17 Kč
5001,76006 Kč880,03 Kč
1 0001,55553 Kč1 555,53 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,73000 Kč27,30 Kč
1001,40690 Kč140,69 Kč
5001,33338 Kč666,69 Kč
1 0001,25988 Kč1 259,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč