
MMBZ5248B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5248B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMBZ5248B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMBZ5248B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5248B-AU_R1_000A1 |
Description | DIODE ZENER 18V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67411 Kč | 2 022,33 Kč |
| 6 000 | 0,59981 Kč | 3 598,86 Kč |
| 9 000 | 0,56191 Kč | 5 057,19 Kč |
| 15 000 | 0,51924 Kč | 7 788,60 Kč |
| 21 000 | 0,49395 Kč | 10 372,95 Kč |
| 30 000 | 0,46935 Kč | 14 080,50 Kč |
| 75 000 | 0,41531 Kč | 31 148,25 Kč |
| 150 000 | 0,38189 Kč | 57 283,50 Kč |
| 300 000 | 0,35379 Kč | 106 137,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,28930 Kč | 128,93 Kč |
| 500 | 0,93568 Kč | 467,84 Kč |
| 1 000 | 0,82081 Kč | 820,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 100 | 0,79790 Kč | 79,79 Kč |
| 500 | 0,75592 Kč | 377,96 Kč |
| 1 000 | 0,71393 Kč | 713,93 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

