Zener Diode 18 V 410 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5248B-AU_R1_000A1

DigiKey Part Number
3757-MMBZ5248B-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MMBZ5248B-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MMBZ5248B-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5248B-AU_R1_000A1
Description
DIODE ZENER 18V 410MW SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 410 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,67411 Kč2 022,33 Kč
6 0000,59981 Kč3 598,86 Kč
9 0000,56191 Kč5 057,19 Kč
15 0000,51924 Kč7 788,60 Kč
21 0000,49395 Kč10 372,95 Kč
30 0000,46935 Kč14 080,50 Kč
75 0000,41531 Kč31 148,25 Kč
150 0000,38189 Kč57 283,50 Kč
300 0000,35379 Kč106 137,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,10000 Kč21,00 Kč
1001,28930 Kč128,93 Kč
5000,93568 Kč467,84 Kč
1 0000,82081 Kč820,81 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,53300 Kč15,33 Kč
1000,79790 Kč79,79 Kč
5000,75592 Kč377,96 Kč
1 0000,71393 Kč713,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč