
MMBZ5226B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5226B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5226B_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5226B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5226B_R1_00001 |
Description | DIODE ZENER 3.3V 410MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 28 Ohms |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 100 | 1,39220 Kč | 139,22 Kč |
| 500 | 1,01084 Kč | 505,42 Kč |
| 1 000 | 0,88654 Kč | 886,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72800 Kč | 2 184,00 Kč |
| 6 000 | 0,64779 Kč | 3 886,74 Kč |
| 9 000 | 0,60687 Kč | 5 461,83 Kč |
| 15 000 | 0,56079 Kč | 8 411,85 Kč |
| 21 000 | 0,53347 Kč | 11 202,87 Kč |
| 30 000 | 0,50690 Kč | 15 207,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

