
MMBTA92-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMBTA92-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMBTA92-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMBTA92-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA92-AU_R1_000A1 |
Description | TRANS PNP 300V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79456 Kč | 2 383,68 Kč |
| 6 000 | 0,70889 Kč | 4 253,34 Kč |
| 9 000 | 0,66515 Kč | 5 986,35 Kč |
| 15 000 | 0,61597 Kč | 9 239,55 Kč |
| 21 000 | 0,58680 Kč | 12 322,80 Kč |
| 30 000 | 0,55845 Kč | 16 753,50 Kč |
| 75 000 | 0,49616 Kč | 37 212,00 Kč |
| 150 000 | 0,45765 Kč | 68 647,50 Kč |
| 300 000 | 0,42528 Kč | 127 584,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 100 | 1,50560 Kč | 150,56 Kč |
| 500 | 1,09694 Kč | 548,47 Kč |
| 1 000 | 0,96402 Kč | 964,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,80370 Kč | 180,37 Kč |
| 500 | 1,32036 Kč | 660,18 Kč |
| 1 000 | 1,16350 Kč | 1 163,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

