
MMBTA55_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBTA55_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBTA55_R1_00001CT-ND - Cut Tape (CT) 3757-MMBTA55_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA55_R1_00001 |
Description | TRANS PNP 60V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 500 mA 100MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65759 Kč | 1 972,77 Kč |
| 6 000 | 0,58494 Kč | 3 509,64 Kč |
| 9 000 | 0,54781 Kč | 4 930,29 Kč |
| 15 000 | 0,50607 Kč | 7 591,05 Kč |
| 21 000 | 0,48131 Kč | 10 107,51 Kč |
| 30 000 | 0,45724 Kč | 13 717,20 Kč |
| 75 000 | 0,40434 Kč | 30 325,50 Kč |
| 150 000 | 0,37163 Kč | 55 744,50 Kč |
| 300 000 | 0,34413 Kč | 103 239,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 100 | 1,33550 Kč | 133,55 Kč |
| 500 | 0,96842 Kč | 484,21 Kč |
| 1 000 | 0,84937 Kč | 849,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,28930 Kč | 128,93 Kč |
| 500 | 0,93568 Kč | 467,84 Kč |
| 1 000 | 0,82081 Kč | 820,81 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

