TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA06-AU_R1_000A1

DigiKey Part Number
3757-MMBTA06-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MMBTA06-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MMBTA06-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA06-AU_R1_000A1
Description
TRANS NPN 80V 0.5A SOT-23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 225 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
225 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 158
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
102,66600 Kč26,66 Kč
1001,65810 Kč165,81 Kč
5001,21064 Kč605,32 Kč
1 0001,06545 Kč1 065,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,67274 Kč2 018,22 Kč
6 0000,59869 Kč3 592,14 Kč
9 0000,56088 Kč5 047,92 Kč
15 0000,51835 Kč7 775,25 Kč
21 0000,49313 Kč10 355,73 Kč
30 0000,46858 Kč14 057,40 Kč
75 0000,41469 Kč31 101,75 Kč
150 0000,38137 Kč57 205,50 Kč
300 0000,35335 Kč106 005,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč