
MMBT3906W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBT3906W_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT3906W_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT3906W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906W_R1_00001 |
Description | TRANS PNP 40V 0.2A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 150 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 1,85200 Kč | 18,52 Kč |
| 100 | 1,14220 Kč | 114,22 Kč |
| 500 | 0,82724 Kč | 413,62 Kč |
| 1 000 | 0,72467 Kč | 724,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39913 Kč | 1 197,39 Kč |
| 6 000 | 0,35242 Kč | 2 114,52 Kč |
| 9 000 | 0,32853 Kč | 2 956,77 Kč |
| 15 000 | 0,30165 Kč | 4 524,75 Kč |
| 21 000 | 0,28570 Kč | 5 999,70 Kč |
| 30 000 | 0,27018 Kč | 8 105,40 Kč |
| 75 000 | 0,23606 Kč | 17 704,50 Kč |
| 150 000 | 0,21495 Kč | 32 242,50 Kč |
| 300 000 | 0,19719 Kč | 59 157,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |


