
MMBT3904W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBT3904W_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT3904W_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT3904W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904W_R1_00001 |
Description | TRANS NPN 40V 0.2A SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904W_R1_00001 Models |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 100 | 0,83780 Kč | 83,78 Kč |
| 500 | 0,60264 Kč | 301,32 Kč |
| 1 000 | 0,52558 Kč | 525,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,42696 Kč | 1 280,88 Kč |
| 6 000 | 0,37702 Kč | 2 262,12 Kč |
| 9 000 | 0,35146 Kč | 3 163,14 Kč |
| 15 000 | 0,32270 Kč | 4 840,50 Kč |
| 21 000 | 0,30564 Kč | 6 418,44 Kč |
| 30 000 | 0,28903 Kč | 8 670,90 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

