
MMBT3904W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBT3904W_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT3904W_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT3904W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904W_R1_00001 |
Description | TRANS NPN 40V 0.2A SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904W_R1_00001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 150 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,87300 Kč | 18,73 Kč |
| 100 | 1,15560 Kč | 115,56 Kč |
| 500 | 0,83694 Kč | 418,47 Kč |
| 1 000 | 0,73317 Kč | 733,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60049 Kč | 1 801,47 Kč |
| 6 000 | 0,53337 Kč | 3 200,22 Kč |
| 9 000 | 0,49910 Kč | 4 491,90 Kč |
| 15 000 | 0,46050 Kč | 6 907,50 Kč |
| 21 000 | 0,43762 Kč | 9 190,02 Kč |
| 30 000 | 0,41536 Kč | 12 460,80 Kč |
| 75 000 | 0,36646 Kč | 27 484,50 Kč |
| 150 000 | 0,33622 Kč | 50 433,00 Kč |
| 300 000 | 0,31079 Kč | 93 237,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |




