3-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3904FN3_R1_00001

DigiKey Part Number
3757-MMBT3904FN3_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBT3904FN3_R1_00001CT-ND - Cut Tape (CT)
3757-MMBT3904FN3_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3904FN3_R1_00001
Description
TRANS NPN 40V 0.2A 3-DFN
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 250 mW Surface Mount 3-DFN (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
250 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UFDFN
Supplier Device Package
3-DFN (1x0.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 650
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
102,90500 Kč29,05 Kč
1001,79560 Kč179,56 Kč
5001,31394 Kč656,97 Kč
1 0001,15754 Kč1 157,54 Kč
2 0001,02556 Kč2 051,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,82050 Kč6 564,00 Kč
16 0000,74150 Kč11 864,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč