
MMBT2907A-AU_R1_000A2 | |
|---|---|
DigiKey Part Number | 3757-MMBT2907A-AU_R1_000A2TR-ND - Tape & Reel (TR) 3757-MMBT2907A-AU_R1_000A2CT-ND - Cut Tape (CT) 3757-MMBT2907A-AU_R1_000A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907A-AU_R1_000A2 |
Description | TRANS PNP 60V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 225 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 100 | 1,70500 Kč | 170,50 Kč |
| 500 | 1,24644 Kč | 623,22 Kč |
| 1 000 | 1,09757 Kč | 1 097,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90746 Kč | 2 722,38 Kč |
| 6 000 | 0,81136 Kč | 4 868,16 Kč |
| 9 000 | 0,76234 Kč | 6 861,06 Kč |
| 15 000 | 0,70720 Kč | 10 608,00 Kč |
| 21 000 | 0,67451 Kč | 14 164,71 Kč |
| 30 000 | 0,64272 Kč | 19 281,60 Kč |
| 75 000 | 0,57292 Kč | 42 969,00 Kč |
| 150 000 | 0,52977 Kč | 79 465,50 Kč |
| 300 000 | 0,49350 Kč | 148 050,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

