Diode 100 V 200mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD914_R1_00001

DigiKey Part Number
3757-MMBD914_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBD914_R1_00001CT-ND - Cut Tape (CT)
3757-MMBD914_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD914_R1_00001
Description
DIODE STANDARD 100V 200MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 908
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,46000 Kč14,60 Kč
1000,89680 Kč89,68 Kč
5000,64444 Kč322,22 Kč
1 0000,56226 Kč562,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,45729 Kč1 371,87 Kč
6 0000,40411 Kč2 424,66 Kč
9 0000,37691 Kč3 392,19 Kč
15 0000,34630 Kč5 194,50 Kč
21 0000,32815 Kč6 891,15 Kč
30 0000,31048 Kč9 314,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč