
MMBD6100_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBD6100_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBD6100_R1_00001CT-ND - Cut Tape (CT) 3757-MMBD6100_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD6100_R1_00001 |
Description | DIODE ARRAY GP 80V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -50°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48691 Kč | 1 460,73 Kč |
| 6 000 | 0,43115 Kč | 2 586,90 Kč |
| 9 000 | 0,40267 Kč | 3 624,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,66800 Kč | 16,68 Kč |
| 100 | 1,02400 Kč | 102,40 Kč |
| 500 | 0,73786 Kč | 368,93 Kč |
| 1 000 | 0,64485 Kč | 644,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,85600 Kč | 18,56 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

