Similar

MMBD4448TW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBD4448TW_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBD4448TW_R1_00001CT-ND - Cut Tape (CT) 3757-MMBD4448TW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448TW_R1_00001 |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,10500 Kč | 21,05 Kč |
| 100 | 1,29250 Kč | 129,25 Kč |
| 500 | 0,93798 Kč | 468,99 Kč |
| 1 000 | 0,82284 Kč | 822,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67578 Kč | 2 027,34 Kč |
| 6 000 | 0,60129 Kč | 3 607,74 Kč |
| 9 000 | 0,56330 Kč | 5 069,70 Kč |
| 15 000 | 0,52052 Kč | 7 807,80 Kč |
| 21 000 | 0,49518 Kč | 10 398,78 Kč |
| 30 000 | 0,47051 Kč | 14 115,30 Kč |
| 75 000 | 0,41634 Kč | 31 225,50 Kč |
| 150 000 | 0,38283 Kč | 57 424,50 Kč |
| 300 000 | 0,35467 Kč | 106 401,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |


