Diode 75 V 150mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4148_R1_00001

DigiKey Part Number
3757-MMBD4148_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBD4148_R1_00001CT-ND - Cut Tape (CT)
3757-MMBD4148_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4148_R1_00001
Description
DIODE STANDARD 75V 150MA SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 680
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,49100 Kč14,91 Kč
1000,91130 Kč91,13 Kč
5000,65556 Kč327,78 Kč
1 0000,57220 Kč572,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,43095 Kč1 292,85 Kč
6 0000,38090 Kč2 285,40 Kč
9 0000,35531 Kč3 197,79 Kč
15 0000,32649 Kč4 897,35 Kč
21 0000,30941 Kč6 497,61 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč