Diode 75 V 150mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4148-AU_R1_000A1

DigiKey Part Number
3757-MMBD4148-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MMBD4148-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MMBD4148-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4148-AU_R1_000A1
Description
DIODE STANDARD 75V 150MA SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Mfr
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
150mA
Supplier Device Package
SOT-23
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
4 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBD4148_R1_00001Panjit International Inc.28 6803757-MMBD4148_R1_00001CT-ND0,09000 KčParametric Equivalent
In-Stock: 3 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,35600 Kč13,56 Kč
1000,83000 Kč83,00 Kč
5000,59606 Kč298,03 Kč
1 0000,51951 Kč519,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,42191 Kč1 265,73 Kč
6 0000,37238 Kč2 234,28 Kč
9 0000,34708 Kč3 123,72 Kč
15 0000,31857 Kč4 778,55 Kč
21 0000,30167 Kč6 335,07 Kč
30 0000,28522 Kč8 556,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč