Diode 200 V 3A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MER3DAH_R1_00701

DigiKey Part Number
3757-MER3DAH_R1_00701TR-ND - Tape & Reel (TR)
3757-MER3DAH_R1_00701CT-ND - Cut Tape (CT)
3757-MER3DAH_R1_00701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MER3DAH_R1_00701
Description
DIODE STANDARD 200V 3A SOD123HE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
31pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOD-123HE
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 365
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
105,56800 Kč55,68 Kč
1003,50790 Kč350,79 Kč
5002,61362 Kč1 306,81 Kč
1 0002,32372 Kč2 323,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,95506 Kč5 865,18 Kč
6 0001,76903 Kč10 614,18 Kč
9 0001,67416 Kč15 067,44 Kč
15 0001,56755 Kč23 513,25 Kč
21 0001,50440 Kč31 592,40 Kč
30 0001,44299 Kč43 289,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč