
MER3DAFC-AU_R1_007A1 | |
|---|---|
DigiKey Part Number | 3757-MER3DAFC-AU_R1_007A1TR-ND - Tape & Reel (TR) 3757-MER3DAFC-AU_R1_007A1CT-ND - Cut Tape (CT) 3757-MER3DAFC-AU_R1_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER3DAFC-AU_R1_007A1 |
Description | DIODE STANDARD 200V 3A SMAFC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Mfr | Capacitance @ Vr, F 31pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SMAF-C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,53170 Kč | 4 595,10 Kč |
| 6 000 | 1,38189 Kč | 8 291,34 Kč |
| 9 000 | 1,30553 Kč | 11 749,77 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |

