Diode 200 V 2A Surface Mount SMBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MER2DBF-AU_R1_007A1

DigiKey Part Number
3757-MER2DBF-AU_R1_007A1TR-ND - Tape & Reel (TR)
3757-MER2DBF-AU_R1_007A1CT-ND - Cut Tape (CT)
3757-MER2DBF-AU_R1_007A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MER2DBF-AU_R1_007A1
Description
DIODE STANDARD 200V 2A SMBF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Mfr
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
SMBF
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
35 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,93000 Kč12,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,60240 Kč2 403,60 Kč
3 0001,43416 Kč4 302,48 Kč
4 5001,34833 Kč6 067,49 Kč
7 5001,25177 Kč9 388,27 Kč
10 5001,19456 Kč12 542,88 Kč
15 0001,13892 Kč17 083,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,93000 Kč
Unit Price with VAT:15,64530 Kč