
MER2DBF-AU_R1_007A1 | |
|---|---|
DigiKey Part Number | 3757-MER2DBF-AU_R1_007A1TR-ND - Tape & Reel (TR) 3757-MER2DBF-AU_R1_007A1CT-ND - Cut Tape (CT) 3757-MER2DBF-AU_R1_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER2DBF-AU_R1_007A1 |
Description | DIODE STANDARD 200V 2A SMBF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMBF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Mfr | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMBF |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,60240 Kč | 2 403,60 Kč |
| 3 000 | 1,43416 Kč | 4 302,48 Kč |
| 4 500 | 1,34833 Kč | 6 067,49 Kč |
| 7 500 | 1,25177 Kč | 9 388,27 Kč |
| 10 500 | 1,19456 Kč | 12 542,88 Kč |
| 15 000 | 1,13892 Kč | 17 083,80 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |

