Diode 200 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount SOD-123FL
SOD-123FL

MER2DAL-AU_R1_007A1

DigiKey Part Number
3757-MER2DAL-AU_R1_007A1TR-ND - Tape & Reel (TR)
3757-MER2DAL-AU_R1_007A1CT-ND - Cut Tape (CT)
3757-MER2DAL-AU_R1_007A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MER2DAL-AU_R1_007A1
Description
DIODE STANDARD 200V 2A SOD123FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 002
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
104,72500 Kč47,25 Kč
1002,96280 Kč296,28 Kč
5002,45340 Kč1 226,70 Kč
1 0002,28269 Kč2 282,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,03723 Kč6 111,69 Kč
6 0001,95491 Kč11 729,46 Kč
9 0001,20207 Kč10 818,63 Kč
15 0001,08707 Kč16 306,05 Kč
21 0001,03152 Kč21 661,92 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč