
MER2DAH-AU_R1_007A1 | |
|---|---|
DigiKey Part Number | 3757-MER2DAH-AU_R1_007A1TR-ND - Tape & Reel (TR) 3757-MER2DAH-AU_R1_007A1CT-ND - Cut Tape (CT) 3757-MER2DAH-AU_R1_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER2DAH-AU_R1_007A1 |
Description | DIODE STANDARD 200V 2A SOD123HE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Mfr | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD-123HE |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,06800 Kč | 50,68 Kč |
| 100 | 3,17840 Kč | 317,84 Kč |
| 500 | 2,36042 Kč | 1 180,21 Kč |
| 1 000 | 2,09535 Kč | 2 095,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,75805 Kč | 5 274,15 Kč |
| 6 000 | 1,58783 Kč | 9 526,98 Kč |
| 9 000 | 1,50104 Kč | 13 509,36 Kč |
| 15 000 | 1,40345 Kč | 21 051,75 Kč |
| 21 000 | 1,34564 Kč | 28 258,44 Kč |
| 30 000 | 1,28943 Kč | 38 682,90 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

