Diode 200 V 2A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MER2DAH-AU_R1_007A1

DigiKey Part Number
3757-MER2DAH-AU_R1_007A1TR-ND - Tape & Reel (TR)
3757-MER2DAH-AU_R1_007A1CT-ND - Cut Tape (CT)
3757-MER2DAH-AU_R1_007A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MER2DAH-AU_R1_007A1
Description
DIODE STANDARD 200V 2A SOD123HE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Mfr
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
SOD-123HE
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
35 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 547
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
105,06800 Kč50,68 Kč
1003,17840 Kč317,84 Kč
5002,36042 Kč1 180,21 Kč
1 0002,09535 Kč2 095,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,75805 Kč5 274,15 Kč
6 0001,58783 Kč9 526,98 Kč
9 0001,50104 Kč13 509,36 Kč
15 0001,40345 Kč21 051,75 Kč
21 0001,34564 Kč28 258,44 Kč
30 0001,28943 Kč38 682,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč