
MER2DAFC_R1_00701 | |
|---|---|
DigiKey Part Number | 3757-MER2DAFC_R1_00701TR-ND - Tape & Reel (TR) 3757-MER2DAFC_R1_00701CT-ND - Cut Tape (CT) 3757-MER2DAFC_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER2DAFC_R1_00701 |
Description | DIODE STANDARD 200V 2A SMAFC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,57160 Kč | 4 714,80 Kč |
| 6 000 | 1,41859 Kč | 8 511,54 Kč |
| 9 000 | 1,34055 Kč | 12 064,95 Kč |
| 15 000 | 1,25279 Kč | 18 791,85 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |

