Diode 200 V 2A Surface Mount SMAF-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MER2DAFC-AU_R1_007A1

DigiKey Part Number
3757-MER2DAFC-AU_R1_007A1TR-ND - Tape & Reel (TR)
3757-MER2DAFC-AU_R1_007A1CT-ND - Cut Tape (CT)
3757-MER2DAFC-AU_R1_007A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MER2DAFC-AU_R1_007A1
Description
DIODE STANDARD 200V 2A SMAFC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SMAF-C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Mfr
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
SMAF-C
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
35 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 025
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,25052 Kč6 751,56 Kč
6 0002,15959 Kč12 957,54 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
104,50500 Kč45,05 Kč
1002,82590 Kč282,59 Kč
5002,09014 Kč1 045,07 Kč
1 0001,85218 Kč1 852,18 Kč
Digi-Reel®
QuantityUnit PriceExt Price
112,30000 Kč12,30 Kč
107,55000 Kč75,50 Kč
1004,81340 Kč481,34 Kč
5003,63302 Kč1 816,51 Kč
1 0003,25179 Kč3 251,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč