Diode 120 V 8A Surface Mount TO-277C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR8H120PC-AU_R2_000A1

DigiKey Part Number
3757-MBR8H120PC-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-MBR8H120PC-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-MBR8H120PC-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR8H120PC-AU_R2_000A1
Description
DIODE SCHOTTKY 120V 8A TO277C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 120 V 8A Surface Mount TO-277C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 120 V
Capacitance @ Vr, F
134pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277C
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,64300 Kč76,43 Kč
1004,86310 Kč486,31 Kč
5003,66038 Kč1 830,19 Kč
1 0003,27212 Kč3 272,12 Kč
2 0002,94508 Kč5 890,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,59061 Kč12 953,05 Kč
10 0002,37133 Kč23 713,30 Kč
15 0002,25959 Kč33 893,85 Kč
25 0002,13404 Kč53 351,00 Kč
35 0002,05968 Kč72 088,80 Kč
50 0001,98743 Kč99 371,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč