MBR5H60PC_R2_00701
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR5H60PC_R2_00701

DigiKey Part Number
3757-MBR5H60PC_R2_00701TR-ND - Tape & Reel (TR)
3757-MBR5H60PC_R2_00701CT-ND - Cut Tape (CT)
3757-MBR5H60PC_R2_00701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR5H60PC_R2_00701
Description
SURFACE MOUNT ULTRA LOW IR SCHOT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
109,47300 Kč94,73 Kč
1006,78020 Kč678,02 Kč
5005,45152 Kč2 725,76 Kč
1 0004,24179 Kč4 241,79 Kč
2 0004,16790 Kč8 335,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,58439 Kč17 921,95 Kč
10 0003,39958 Kč33 995,80 Kč
15 0002,16226 Kč32 433,90 Kč
25 0002,04289 Kč51 072,25 Kč
35 0001,97222 Kč69 027,70 Kč
50 0001,90351 Kč95 175,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,84000 Kč
Unit Price with VAT:15,53640 Kč