MBR5H150PC_R2_00701
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR5H150PC_R2_00701

DigiKey Part Number
3757-MBR5H150PC_R2_00701TR-ND - Tape & Reel (TR)
3757-MBR5H150PC_R2_00701CT-ND - Cut Tape (CT)
3757-MBR5H150PC_R2_00701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR5H150PC_R2_00701
Description
DIODE SCHOTTKY 150V 5A TO277C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 5A Surface Mount TO-277C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 nA @ 150 V
Capacitance @ Vr, F
130pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277C
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,74000 Kč14,74 Kč
109,57800 Kč95,78 Kč
1007,55270 Kč755,27 Kč
5005,79212 Kč2 896,06 Kč
1 0005,06968 Kč5 069,68 Kč
2 0004,74720 Kč9 494,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,95445 Kč19 772,25 Kč
10 0003,57850 Kč35 785,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,74000 Kč
Unit Price with VAT:17,83540 Kč