
MBR5H150PC-AU_R2_007A1 | |
|---|---|
DigiKey Part Number | 3757-MBR5H150PC-AU_R2_007A1TR-ND - Tape & Reel (TR) 3757-MBR5H150PC-AU_R2_007A1CT-ND - Cut Tape (CT) 3757-MBR5H150PC-AU_R2_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR5H150PC-AU_R2_007A1 |
Description | DIODE SCHOTTKY 150V 5A TO277C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount TO-277C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 150 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277C | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 9,51500 Kč | 95,15 Kč |
| 100 | 7,19070 Kč | 719,07 Kč |
| 500 | 5,65024 Kč | 2 825,12 Kč |
| 1 000 | 4,68194 Kč | 4 681,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,98034 Kč | 19 901,70 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |

