
MBR310AFC_R1_00601 | |
|---|---|
DigiKey Part Number | 3757-MBR310AFC_R1_00601TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR310AFC_R1_00601 |
Description | 100V,SCHOTTKY,SMAF-C,3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56275 Kč | 4 688,25 Kč |
| 6 000 | 1,41025 Kč | 8 461,50 Kč |
| 9 000 | 1,33244 Kč | 11 991,96 Kč |
| 15 000 | 1,24498 Kč | 18 674,70 Kč |
| 21 000 | 1,19316 Kč | 25 056,36 Kč |
| 30 000 | 1,14278 Kč | 34 283,40 Kč |
| 75 000 | 1,03221 Kč | 77 415,75 Kč |
| 150 000 | 0,97093 Kč | 145 639,50 Kč |
| Unit Price without VAT: | 1,56275 Kč |
|---|---|
| Unit Price with VAT: | 1,89093 Kč |

