
MBR310AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR310AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-MBR310AFC_R1_00001CT-ND - Cut Tape (CT) 3757-MBR310AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR310AFC_R1_00001 |
Description | DIODE SCHOTTKY 100V 3A SMAFC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 4,58900 Kč | 45,89 Kč |
| 100 | 2,87540 Kč | 287,54 Kč |
| 500 | 2,13278 Kč | 1 066,39 Kč |
| 1 000 | 1,89240 Kč | 1 892,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,58626 Kč | 4 758,78 Kč |
| 6 000 | 1,43182 Kč | 8 590,92 Kč |
| 9 000 | 1,35305 Kč | 12 177,45 Kč |
| 15 000 | 1,26447 Kč | 18 967,05 Kč |
| 21 000 | 1,21201 Kč | 25 452,21 Kč |
| 30 000 | 1,16100 Kč | 34 830,00 Kč |
| 75 000 | 1,04904 Kč | 78 678,00 Kč |
| 150 000 | 0,98935 Kč | 148 402,50 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |

