DO-221AC, SMA Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR210AFC_R1_00001

DigiKey Part Number
3757-MBR210AFC_R1_00001TR-ND - Tape & Reel (TR)
3757-MBR210AFC_R1_00001CT-ND - Cut Tape (CT)
3757-MBR210AFC_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR210AFC_R1_00001
Description
DIODE SCHOTTKY 100V 2A SMAFC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SMAF-C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAF-C
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,54000 Kč8,54 Kč
105,24900 Kč52,49 Kč
1003,30360 Kč330,36 Kč
5002,46210 Kč1 231,05 Kč
1 0002,18986 Kč2 189,86 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,30597 Kč3 917,91 Kč
6 0001,17502 Kč7 050,12 Kč
9 0001,10827 Kč9 974,43 Kč
15 0001,03317 Kč15 497,55 Kč
21 0000,98869 Kč20 762,49 Kč
30 0000,94543 Kč28 362,90 Kč
75 0000,85048 Kč63 786,00 Kč
150 0000,79180 Kč118 770,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,54000 Kč
Unit Price with VAT:10,33340 Kč