
MBR20H150YD_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR20H150YD_L2_00001TR-ND - Tape & Reel (TR) 3757-MBR20H150YD_L2_00001CT-ND - Cut Tape (CT) 3757-MBR20H150YD_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR20H150YD_L2_00001 |
Description | DIODE SCHOTTKY 150V 20A TO252AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 20A Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 nA @ 150 V | |
Capacitance @ Vr, F | 350pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,66200 Kč | 126,62 Kč |
| 100 | 8,22280 Kč | 822,28 Kč |
| 500 | 6,30906 Kč | 3 154,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 5,61544 Kč | 6 176,98 Kč |
| 2 200 | 5,10824 Kč | 11 238,13 Kč |
| 3 300 | 4,84978 Kč | 16 004,27 Kč |
| 5 500 | 4,55924 Kč | 25 075,82 Kč |
| 7 700 | 4,38716 Kč | 33 781,13 Kč |
| 11 000 | 4,21991 Kč | 46 419,01 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

