
MBR20100DC-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-MBR20100DC-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-MBR20100DC-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-MBR20100DC-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR20100DC-AU_R2_000A1 |
Description | DIODE ARR SCHOTT 100V 10A TO-263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,75000 Kč | 29,75 Kč |
| 10 | 18,78800 Kč | 187,88 Kč |
| 100 | 12,47530 Kč | 1 247,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,21526 Kč | 5 772,21 Kč |
| 1 600 | 6,57534 Kč | 10 520,54 Kč |
| 2 400 | 6,24917 Kč | 14 998,01 Kč |
| 4 000 | 5,88259 Kč | 23 530,36 Kč |
| 5 600 | 5,66547 Kč | 31 726,63 Kč |
| 8 000 | 5,45445 Kč | 43 635,60 Kč |
| 20 000 | 5,14168 Kč | 102 833,60 Kč |
| Unit Price without VAT: | 29,75000 Kč |
|---|---|
| Unit Price with VAT: | 35,99750 Kč |

