MBR5H150PC_R2_00701
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR15H120PC-AU_R2_007A1

DigiKey Part Number
3757-MBR15H120PC-AU_R2_007A1TR-ND - Tape & Reel (TR)
3757-MBR15H120PC-AU_R2_007A1CT-ND - Cut Tape (CT)
3757-MBR15H120PC-AU_R2_007A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR15H120PC-AU_R2_007A1
Description
DIODE SCHOTTKY 120V 15A TO277C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 120 V 15A Surface Mount TO-277C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 120 V
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277C
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 094
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,26000 Kč21,26 Kč
1013,97700 Kč139,77 Kč
10011,01130 Kč1 101,13 Kč
5008,57030 Kč4 285,15 Kč
1 0007,58705 Kč7 587,05 Kč
2 0007,14985 Kč14 299,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,08050 Kč30 402,50 Kč
10 0005,84138 Kč58 413,80 Kč
Manufacturers Standard Package
Unit Price without VAT:21,26000 Kč
Unit Price with VAT:25,72460 Kč