


MBR1040HEWS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR1040HEWS_R1_00001TR-ND - Tape & Reel (TR) 3757-MBR1040HEWS_R1_00001CT-ND - Cut Tape (CT) 3757-MBR1040HEWS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR1040HEWS_R1_00001 |
Description | DIODE SCHOTTKY 40V 1A SOD323HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,97699 Kč | 4 884,95 Kč |
| 10 000 | 0,88028 Kč | 8 802,80 Kč |
| 15 000 | 0,83096 Kč | 12 464,40 Kč |
| 25 000 | 0,77551 Kč | 19 387,75 Kč |
| 35 000 | 0,74265 Kč | 25 992,75 Kč |
| 50 000 | 0,71071 Kč | 35 535,50 Kč |
| 125 000 | 0,64059 Kč | 80 073,75 Kč |
| 250 000 | 0,59726 Kč | 149 315,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 100 | 2,13130 Kč | 213,13 Kč |
| 500 | 1,56310 Kč | 781,55 Kč |
| 1 000 | 1,37915 Kč | 1 379,15 Kč |
| 2 000 | 1,22377 Kč | 2 447,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 23,87500 Kč | 238,75 Kč |
| 100 | 16,02570 Kč | 1 602,57 Kč |
| 500 | 12,66348 Kč | 6 331,74 Kč |
| 1 000 | 11,58208 Kč | 11 582,08 Kč |
| 2 000 | 10,67245 Kč | 21 344,90 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



